-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.26 Ohm, 20 A FDMESH Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0576
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STB20NM60D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STB20NM60DCT-ND
|
DigiKey | MOSFET N-CH 600V 20A D2PAK Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2465 / $6.1100 | Buy Now |
DISTI #
STB20NM60D
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D²PAK T/R - Tape and Reel (Alt: STB20NM60D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3160 / $3.7734 | Buy Now |
DISTI #
511-STB20NM60D
|
Mouser Electronics | MOSFET N Ch 600V 0.26 Ohm 20A RoHS: Compliant | 0 |
|
$3.5500 / $6.1100 | Order Now |
|
STMicroelectronics | N-channel 600 V, 0.26 Ohm, 20 A FDMESH Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7700 / $5.9900 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.29 Ω Surface Mount FDmesh Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4000 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.29 Ω Surface Mount FDmesh Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4000 | Buy Now |
DISTI #
STB20NM60D
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D²PAK T/R - Tape and Reel (Alt: STB20NM60D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3160 / $3.7734 | Buy Now |
DISTI #
STB20NM60D
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D²PAK T/R - Tape and Reel (Alt: STB20NM60D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3160 / $3.7734 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 600V 20A D2PAK | 1540 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB20NM60D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB20NM60D
STMicroelectronics
N-channel 600 V, 0.26 Ohm, 20 A FDMESH Power MOSFET in a D2PAK package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 192 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |