-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 600V - 0.25Ohm - 20A - D2PAK MDmesh MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5384-1-ND
|
DigiKey | MOSFET N-CH 600V 20A D2PAK Min Qty: 1000 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8680 / $2.0678 | Buy Now |
DISTI #
STB20NM60T4
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D²PAK T/R - Tape and Reel (Alt: STB20NM60T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9502 / $2.2192 | Buy Now |
DISTI #
511-STB20NM60
|
Mouser Electronics | MOSFET N-Ch 600 Volt 20 Amp RoHS: Compliant | 0 |
|
$2.1400 / $3.9900 | Order Now |
|
STMicroelectronics | N-Channel 600V - 0.25Ohm - 20A - D2PAK MDmesh MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$2.3600 / $3.9100 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.25 Ohm Surface Mount MDmesh™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9100 / $1.9600 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.25 Ohm Surface Mount MDmesh™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9100 / $1.9600 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.25 Ohm Surface Mount MDmesh™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9100 / $1.9700 | Buy Now |
DISTI #
STB20NM60T4
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D²PAK T/R - Tape and Reel (Alt: STB20NM60T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9502 / $2.2192 | Buy Now |
DISTI #
STB20NM60T4
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D²PAK T/R - Tape and Reel (Alt: STB20NM60T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9502 / $2.2192 | Buy Now |
DISTI #
STB20NM60T4
|
Avnet Silica | Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D�PAK T/R (Alt: STB20NM60T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB20NM60T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB20NM60T4
STMicroelectronics
N-Channel 600V - 0.25Ohm - 20A - D2PAK MDmesh MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 192 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB20NM60T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB20NM60T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB20NM60D | N-channel 600 V, 0.26 Ohm, 20 A FDMESH Power MOSFET in a D2PAK package | STMicroelectronics | STB20NM60T4 vs STB20NM60D |