-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7585
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STB28N60DM2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16349-1-ND
|
DigiKey | MOSFET N-CH 600V 21A D2PAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1267 In Stock |
|
$1.6027 / $3.4300 | Buy Now |
DISTI #
STB28N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Tape and Reel (Alt: STB28N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6733 / $1.9041 | Buy Now |
DISTI #
511-STB28N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.13 Ohm typ 21 A MDmesh DM2 Power MOSFET in D2PAK package RoHS: Compliant | 2943 |
|
$1.6000 / $3.4300 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 2943 |
|
$2.0400 / $3.3600 | Buy Now |
|
Future Electronics | N-Channel 600 V 160 mOhm Surface Mount DM2 Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6400 / $1.6800 | Buy Now |
|
Future Electronics | N-Channel 600 V 160 mOhm Surface Mount DM2 Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6400 / $1.6800 | Buy Now |
|
Future Electronics | N-Channel 600 V 160 mOhm Surface Mount DM2 Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.6400 / $1.9700 | Buy Now |
DISTI #
STB28N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Tape and Reel (Alt: STB28N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6733 / $1.9041 | Buy Now |
DISTI #
STB28N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Tape and Reel (Alt: STB28N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6733 / $1.9041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB28N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB28N60DM2
STMicroelectronics
N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STB28N60DM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB28N60DM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSD20N65 | Power Field-Effect Transistor, 20A I(D), 650V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Xi’an Lonten Renewable Energy Technology Inc | STB28N60DM2 vs LSD20N65 |
STB26NM60N | N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh II Power MOSFET in D2PAK package | STMicroelectronics | STB28N60DM2 vs STB26NM60N |
STB26NM60NTRL | 20A, 600V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB28N60DM2 vs STB26NM60NTRL |
STB25NM60N | 21A, 600V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB28N60DM2 vs STB25NM60N |
APT20N60SCFG | Power Field-Effect Transistor, 20A I(D), 600V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | STB28N60DM2 vs APT20N60SCFG |
STB23NM60ND | N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh(TM) II Power MOSFET (with fast diode) D2PAK | STMicroelectronics | STB28N60DM2 vs STB23NM60ND |