-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB36N60M6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9203
|
Newark | Stpower N-Channel Mosfets > 350 V To 700 V Rohs Compliant: Yes |Stmicroelectronics STB36N60M6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$2.6300 | Buy Now |
DISTI #
94AC2211
|
Newark | Mosfet, N-Ch, 600V, 30A, 150Deg C, 208W, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.085Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STB36N60M6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1500 / $6.1000 | Buy Now |
DISTI #
STB36N60M6
|
Avnet Americas | N-channel 600V, 85m typ., 30A MDmesh M6 Power MOSFET in a D?PAK package - Tape and Reel (Alt: STB36N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$2.4750 / $2.6307 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 419 |
|
$2.6100 / $5.8000 | Buy Now |
DISTI #
STB36N60M6
|
Avnet Silica | (Alt: STB36N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201116069
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 988 |
|
$2.7300 / $5.1300 | Buy Now |
DISTI #
STB36N60M6
|
EBV Elektronik | (Alt: STB36N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB36N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB36N60M6
STMicroelectronics
N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |