Datasheets
STB36NF06L by: STMicroelectronics

30A, 60V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3

Part Details for STB36NF06L by STMicroelectronics

Overview of STB36NF06L by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for STB36NF06L

STB36NF06L CAD Models

STB36NF06L Part Data Attributes

STB36NF06L STMicroelectronics
Buy Now Datasheet
Compare Parts:
STB36NF06L STMicroelectronics 30A, 60V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 225 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 30 A
Drain-source On Resistance-Max 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 70 W
Pulsed Drain Current-Max (IDM) 120 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

STB36NF06L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB36NF06L by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB36NF06L by STMicroelectronics

  • Please alert me when STB36NF06L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STB36NF06L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB36NF06L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STB36NF06L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB36NF06L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB36NF06L by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: