-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0615
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STB45NF06T4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH6931
|
Newark | Stpower N-Channel Mosfets > 30 V To 350 V Rohs Compliant: Yes |Stmicroelectronics STB45NF06T4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7150 / $0.9680 | Buy Now |
DISTI #
497-10314-1-ND
|
DigiKey | MOSFET N-CH 60V 38A D2PAK Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.7035 / $0.7958 | Buy Now |
DISTI #
STB45NF06T4
|
Avnet Americas | Trans MOSFET N-CH 60V 38A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB45NF06T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7345 / $0.8358 | Buy Now |
|
STMicroelectronics | N-Channel 60V - 0.022 Ohm - 38A D2PAK STripFET II MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9100 / $1.6500 | Buy Now |
|
Future Electronics | N-Channel 60 V 38 A 28 mOhm 80 W Surface Mount STripFET™ Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7150 / $0.7700 | Buy Now |
|
Future Electronics | N-Channel 60 V 38 A 28 mOhm 80 W Surface Mount STripFET™ Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7150 / $0.7700 | Buy Now |
DISTI #
STB45NF06T4
|
Avnet Americas | Trans MOSFET N-CH 60V 38A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB45NF06T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7345 / $0.8358 | Buy Now |
DISTI #
STB45NF06T4
|
Avnet Americas | Trans MOSFET N-CH 60V 38A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB45NF06T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7345 / $0.8358 | Buy Now |
|
Velocity Electronics | Our Stock | 2419 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB45NF06T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB45NF06T4
STMicroelectronics
N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 135 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 152 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |