STB46N60M6
STMicroelectronics
Description: N-channel 600 V, 68 mOhm typ., 36 A MDmesh M6 Power MOSFET in a D2PAK package

Overview of STB46N60M6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STB46N60M6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 52AH0379
Newark Hv Mosfet Mdmesh |Stmicroelectronics STB46N60M6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-STB46N60M6TR-ND
DigiKey MOSFET N-CH 600V 36A D2PAK Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.6937
  • 2,000 $3.4612
$3.4612 / $3.6937 Buy Now
DISTI # STB46N60M6
Avnet Americas Power MOSFET N-Channel 650V 36A 68milliOhm 3-Pin D2PAK Surface Mount T/R - Tape and Reel (Alt: STB46N60M6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,000 $3.5793
$3.5793 Buy Now
DISTI # 511-STB46N60M6
Mouser Electronics MOSFETs N-channel 600 V, 68 mOhm typ 36 A MDmesh M6 Power MOSFET RoHS: Compliant 0
  • 1 $6.5100
  • 10 $5.5800
  • 25 $5.0600
  • 100 $4.6500
  • 250 $4.3700
  • 500 $4.1000
  • 1,000 $3.6900
  • 2,000 $3.4600
$3.4600 / $6.5100 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks 0
  • 1,000 $3.4800
$3.4800 Buy Now
DISTI # STB46N60M6
Avnet Silica (Alt: STB46N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STB46N60M6
EBV Elektronik (Alt: STB46N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STB46N60M6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STB46N60M6 by STMicroelectronics

STB46N60M6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Date Of Intro
2019-08-02
Samacsys Manufacturer
STMicroelectronics
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STB46N60M6
    STMicroelectronics
    N-channel 600 V, 68 mOhm typ., 36 A MDmesh M6 Power MOSFET in a D2PAK package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB46N60M6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB46N60M6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STB46N60M6 would you like to use for your alert(s)?
  • Please alert me when STB46N60M6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STB46N60M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB46N60M6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STB46N60M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB46N60M6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB46N60M6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: