Part Details for STB55NF06LT4 by STMicroelectronics
Overview of STB55NF06LT4 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STB55NF06LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7462-1-ND
|
DigiKey | MOSFET N-CH 60V 55A D2PAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1299 In Stock |
|
$0.7505 / $1.7900 | Buy Now |
DISTI #
STB55NF06LT4
|
Avnet Americas | Trans MOSFET N-CH 60V 55A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB55NF06LT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7835 / $0.8916 | Buy Now |
DISTI #
33R1125
|
Avnet Americas | Trans MOSFET N-CH 60V 55A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 33R1125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 988 Partner Stock |
|
$1.4600 / $2.1200 | Buy Now |
DISTI #
511-STB55NF06L
|
Mouser Electronics | MOSFET N-Ch 60 Volt 55 Amp RoHS: Compliant | 4885 |
|
$0.7500 / $1.7900 | Buy Now |
|
STMicroelectronics | N-Channel 60V - 0.014Ohm - 55A - D2PAK StripFET(TM) II POWER MOSFET RoHS: Compliant Min Qty: 1 | 4885 |
|
$1.0000 / $1.7500 | Buy Now |
|
Future Electronics | N-Channel 60 V 18 mΩ SMT STripFET II Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7350 / $0.7950 | Buy Now |
|
Future Electronics | N-Channel 60 V 18 mΩ SMT STripFET II Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7350 / $0.7950 | Buy Now |
|
Future Electronics | N-Channel 60 V 18 mΩ SMT STripFET II Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7350 / $0.7950 | Buy Now |
DISTI #
STB55NF06LT4
|
Avnet Americas | Trans MOSFET N-CH 60V 55A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB55NF06LT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7835 / $0.8916 | Buy Now |
DISTI #
33R1125
|
Avnet Americas | Trans MOSFET N-CH 60V 55A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 33R1125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 988 Partner Stock |
|
$1.4600 / $2.1200 | Buy Now |
Part Details for STB55NF06LT4
STB55NF06LT4 CAD Models
STB55NF06LT4 Part Data Attributes
|
STB55NF06LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB55NF06LT4
STMicroelectronics
N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 95 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |