There are no models available for this part yet.
Overview of STB6000 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Entertainment and Gaming
Price & Stock for STB6000 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TV/Video IC | 320 |
|
$0.9200 / $2.3000 | Buy Now |
CAD Models for STB6000 by STMicroelectronics
Part Data Attributes for STB6000 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
QFN
|
Package Description
|
QFN-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in IF Amplifier
|
NO
|
Consumer IC Type
|
VIDEO TUNER
|
JESD-30 Code
|
X-XQCC-N32
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for STB6000
This table gives cross-reference parts and alternative options found for STB6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA6508ATT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | STB6000 vs TDA6508ATT |
TDA6509AHN | IC 3-BAND, VIDEO TUNER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Tuner IC | NXP Semiconductors | STB6000 vs TDA6509AHN |
TDA6509HN | IC 3-BAND, VIDEO TUNER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Tuner IC | NXP Semiconductors | STB6000 vs TDA6509HN |
SN761683BDARG4 | 3-BAND, VIDEO TUNER, PDSO32, GREEN, PLASTIC, TSSOP-32 | Texas Instruments | STB6000 vs SN761683BDARG4 |
TDA6509TT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | STB6000 vs TDA6509TT |
TDA6509ATT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | STB6000 vs TDA6509ATT |
SN761672ADA | Analog TV/VCR Tuner 32-TSSOP 0 to 70 | Texas Instruments | STB6000 vs SN761672ADA |
TDA6500TT/C4,118 | TDA6500TT | NXP Semiconductors | STB6000 vs TDA6500TT/C4,118 |
CXA3627ER | Video Tuner, 2-Band, PQCC32, 4.4 X 4.4 MM, 0.4 PITCH, PLASTIC, VQFN-32 | Sony Semiconductor | STB6000 vs CXA3627ER |
SI2156 | Video Tuner, 2-Band, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | STB6000 vs SI2156 |