Datasheets
STB8NM60N by: STMicroelectronics

7A, 600V, 0.65ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3

Part Details for STB8NM60N by STMicroelectronics

Overview of STB8NM60N by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for STB8NM60N

STB8NM60N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STB8NM60N Part Data Attributes

STB8NM60N STMicroelectronics
Buy Now Datasheet
Compare Parts:
STB8NM60N STMicroelectronics 7A, 600V, 0.65ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code D2PAK
Package Description ROHS COMPLIANT, TO-263, D2PAK-3
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature AVALANCHE ENERGY RATED
Avalanche Energy Rating (Eas) 200 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 7 A
Drain-source On Resistance-Max 0.65 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 70 W
Pulsed Drain Current-Max (IDM) 28 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for STB8NM60N

This table gives cross-reference parts and alternative options found for STB8NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB8NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NDB706AL 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Texas Instruments STB8NM60N vs NDB706AL
IPB80N06S2LH5ATMA1 Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG STB8NM60N vs IPB80N06S2LH5ATMA1
STH8NA60FI 5A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN STMicroelectronics STB8NM60N vs STH8NA60FI
IXFH14N80 Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN Littelfuse Inc STB8NM60N vs IXFH14N80
IXFH7N90Q Power Field-Effect Transistor, 7A I(D), 900V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 Littelfuse Inc STB8NM60N vs IXFH7N90Q
STW80NF55-06 80A, 55V, 0.0065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN STMicroelectronics STB8NM60N vs STW80NF55-06
STP19N06 19A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics STB8NM60N vs STP19N06
STD5NE10T4 5A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 STMicroelectronics STB8NM60N vs STD5NE10T4
NDB705BEL TRANSISTOR 70 A, 50 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power National Semiconductor Corporation STB8NM60N vs NDB705BEL
STD12N05-1 12A, 50V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3 STMicroelectronics STB8NM60N vs STD12N05-1

STB8NM60N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB8NM60N by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB8NM60N by STMicroelectronics

Select Manufacturer
Which Manufacturer of STB8NM60N would you like to use for your alert(s)?
  • Please alert me when STB8NM60N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STB8NM60N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB8NM60N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STB8NM60N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB8NM60N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB8NM60N by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: