Part Details for STBVR81 by Banner Engineering Corp
Overview of STBVR81 by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STBVR81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H0603
|
Newark | Photoelectric Sensor, Product Range:Stb Series, Touch Button Function:Momentary, Illumination Color (Activated):Green, Touch Button Operation:Normally Open, Normally Closed, Output State:Spdt Relay, Supply Voltage Min:20Vdc Rohs Compliant: Yes |Banner Engineering STBVR81 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$169.3100 | Buy Now |
DISTI #
2170-STBVR81-ND
|
DigiKey | STB SERIES: SELF-CHECKING TOUCH Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$174.0000 | Buy Now |
DISTI #
778-STBVR81
|
Mouser Electronics | Photoelectric Sensors STB Series: Self-Checking Touch Button w/Yellow F.C., Input: 20-30 V ac or dc, Upper Housing: Black Polyetherimide, Outputs: Two Independent and Complementary Relays, 2 m (6.5 ft) Integral Cable RoHS: Compliant | 14 |
|
$174.0000 | Buy Now |
DISTI #
4241874
|
element14 Asia-Pacific | TOUCH BUTTON SW, NO/NC, GRN, SPDT RELAY RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$181.8497 | Buy Now |
DISTI #
4241874
|
Farnell | TOUCH BUTTON SW, NO/NC, GRN, SPDT RELAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$268.4519 | Buy Now |
|
Neutron USA | Sensor, STB Series, Self Checking TouchButton, 20-30VAC/VDC, 2 Meter Cable | 50 |
|
$362.4700 | Buy Now |