Part Details for STBXTS1120 by Schneider Electric
Overview of STBXTS1120 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STBXTS1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74649411
|
RS | Modicon STB - 2 pin removable connector for 24 V DC power supply - screw - type | Schneider Electric STBXTS1120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6400 / $37.1200 | RFQ |
Part Details for STBXTS1120
STBXTS1120 CAD Models
STBXTS1120 Part Data Attributes
|
STBXTS1120
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
STBXTS1120
Schneider Electric
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Voltage | 24 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |