Part Details for STC02SYAN by Sullins Connector Solutions
Results Overview of STC02SYAN by Sullins Connector Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STC02SYAN Information
STC02SYAN by Sullins Connector Solutions is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for STC02SYAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 52 |
|
Buy Now | ||
DISTI #
SULSTC02SYAN
|
Heilind Electronics | CLOSED TOP JUMPER, PBT/PHOSPHO | Americas - 31653 in Stock |
|
$0.0182 / $0.0233 | Buy Now |
|
Bristol Electronics | 2675 |
|
RFQ | ||
|
Bristol Electronics | 1079 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
DISTI #
STC02SYAN
|
IBS Electronics | 2 C, CLOSED TOP, .100 CC, NO MOUNTING, 105 C, PBT, PHOS BRONZE, 100U MATTE TIN Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0282 | Buy Now |
DISTI #
SULSTC02SYAN
|
Interstate Connecting Components | CLOSED TOP JUMPER, PBT/PHOSPHO | 6330 |
|
$0.0182 / $0.0233 | Buy Now |
DISTI #
SMC-STC02SYAN
|
Sensible Micro Corporation | Closed Top Jumper, Pbt/Phospho RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 61 |
|
$0.0180 / $0.0195 | RFQ |
Part Details for STC02SYAN
STC02SYAN CAD Models
STC02SYAN Part Data Attributes
|
STC02SYAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
STC02SYAN
Sullins Connector Solutions
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sullins | |
Additional Feature | UL94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNT | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |
Alternate Parts for STC02SYAN
This table gives cross-reference parts and alternative options found for STC02SYAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STC02SYAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC02SYAN | Sullins Connector Solutions | $0.0224 | Interconnection Device, | STC02SYAN vs SPC02SYAN |