Part Details for STC0614 by Thomas & Betts
Overview of STC0614 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STC0614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76H0917
|
Newark | Cu 1Cndtr 1Hl Mnt Tang 14-6Str |Abb Thomas & Betts STC0614 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $14.9200 | Buy Now |
|
Onlinecomponents.com | STC0614 - Thomas and Betts Blackburn BB STC0614 STRAIGHT CU MECH CONNECT |
200 In Stock |
|
$10.4400 / $16.1000 | Buy Now |
|
Master Electronics | STC0614 - Thomas and Betts Blackburn BB STC0614 STRAIGHT CU MECH CONNECT |
200 In Stock |
|
$10.4400 / $16.1000 | Buy Now |
Part Details for STC0614
STC0614 CAD Models
STC0614 Part Data Attributes:
|
STC0614
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
STC0614
Thomas & Betts
Wire Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |