Part Details for STC2E1-58 by Carling Technologies
Overview of STC2E1-58 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STC2E1-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7799
|
Newark | Stc2E1-58 Rohs Compliant: Yes |Carling Technologies STC2E1-58 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3200 / $46.0600 | Buy Now |
DISTI #
432-STC2E1-58-ND
|
DigiKey | SWITCH TOGGLE DPST-NC 16A 24V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9670 | Buy Now |
DISTI #
691-GST-00114337
|
Mouser Electronics | Toggle Switches STC2E1-58 | 0 |
|
$28.8600 / $39.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.6000 / $30.3700 | Buy Now | |
|
Master Electronics | 0 |
|
$15.6000 / $30.3700 | Buy Now |