-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A max constant current LED driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7529
|
Newark | Led Driver, Cc, Soic-8, Output Current Max:500Ma, Output Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Input Voltage Min:4.5V, Input Voltage Max:40V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Msl:-Rohs Compliant: Yes |Stmicroelectronics STCS05ADR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3040 |
|
$0.9710 / $1.8300 | Buy Now |
DISTI #
57P0680
|
Newark | Led Driver, 1 Bit, Soic Full Reel, Device Topology:Constant Current, No. Of Outputs:1Outputs, Output Current:500Ma, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:8Pins, Input Voltage Min:4.5V, Input Voltage Max:40V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STCS05ADR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6837-1-ND
|
DigiKey | IC LED DRVR LIN PWM 500MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3682 In Stock |
|
$0.6543 / $1.5400 | Buy Now |
DISTI #
STCS05ADR
|
Avnet Americas | LED DRVR 5V/9V/12V/15V/18V/24V 8-Pin SO N T/R - Tape and Reel (Alt: STCS05ADR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7230 / $0.7541 | Buy Now |
DISTI #
511-STCS05ADR
|
Mouser Electronics | LED Lighting Drivers 0.5A MAX CONSTANT CURRENT LED DRIVER RoHS: Compliant | 21326 |
|
$0.6490 / $1.5400 | Buy Now |
|
STMicroelectronics | 0.5 A max constant current LED driver RoHS: Compliant Min Qty: 1 | 21326 |
|
$0.9000 / $1.5100 | Buy Now |
|
Future Electronics | STCS05A Series 0.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Future Electronics | STCS05A Series 0.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6350 / $0.6650 | Buy Now |
|
Future Electronics | STCS05A Series 0.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Future Electronics | STCS05A Series 0.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6350 / $0.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STCS05ADR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCS05ADR
STMicroelectronics
0.5 A max constant current LED driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |