There are no models available for this part yet.
Overview of STD06W-A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for STD06W-A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M9402
|
Newark | Std06W-A |Te Connectivity STD06W-A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0790 | Buy Now | |
DISTI #
45AJ8423
|
Newark | Std06W-A |Raychem Te Connectivity STD06W-A RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now | |
DISTI #
2266-STD06W-A-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 2100 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
19700 In Stock |
|
$0.0280 / $0.0410 | Buy Now | |
DISTI #
STD06W-A-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 2100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0523 | Buy Now | |
DISTI #
465694-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 465694-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0338 / $0.0382 | Buy Now | |
DISTI #
650-STD06W-A
|
Mouser Electronics | Wire Labels & Markers SNAP ON .104-.14" A PRICE PER EA MARKER RoHS: Compliant | 4400 |
|
$0.0310 / $0.1300 | Buy Now | |
Onlinecomponents.com | Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend A - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
23020 In Stock |
|
$0.0456 / $0.0615 | Buy Now | ||
DISTI #
RYCSTD06W-A
|
Interstate Connecting Components | 465694-000 | 0 |
|
$0.0282 / $0.0514 | Buy Now | |
DISTI #
000000000002279490
|
Sager | Wire Labels & Markers SNAP ON .104-.14 A PRICE PER EA MARKER | 0 |
|
Buy Now | ||
DISTI #
C1S616500503996
|
Chip1Stop | Cable Markers Pre-Marked Snap On Polyoxymethylene White Box RoHS: Compliant | 19700 |
|
$0.0298 / $0.0434 | Buy Now |
CAD Models for STD06W-A by TE Connectivity
Part Data Attributes for STD06W-A by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|