Part Details for STD06W-C by TE Connectivity
Overview of STD06W-C by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD06W-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9404
|
Newark | Std06W-C |Te Connectivity STD06W-C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0790 | Buy Now |
DISTI #
2266-STD06W-C-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 2100 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
5400 In Stock |
|
$0.0370 / $0.0570 | Buy Now |
DISTI #
STD06W-C-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 2100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0523 | Buy Now |
DISTI #
286932-000
|
Avnet Americas | Cable Accessories Wire Marker White Box - Bag (Alt: 286932-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0338 / $0.0382 | Buy Now |
DISTI #
650-STD06W-C
|
Mouser Electronics | Wire Labels & Markers SNAP ON .104-.14" C PRICE PER EA MARKER RoHS: Compliant | 2218 |
|
$0.0360 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend C - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
6900 In Stock |
|
$0.0369 / $0.0839 | Buy Now |
DISTI #
RYCSTD06W-C
|
Interstate Connecting Components | 286932-000 | 0 |
|
$0.0282 / $0.0514 | Buy Now |
DISTI #
000000000002279492
|
Sager | Wire Labels & Markers SNAP ON .104-.14 C PRICE PER EA MARKER | 0 |
|
Buy Now | |
DISTI #
C1S616500504010
|
Chip1Stop | Cable Markers Pre-Marked Snap On Polyoxymethylene White Box RoHS: Compliant | 900 |
|
$0.0627 | Buy Now |
|
Master Electronics | Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend C - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
6900 In Stock |
|
$0.0369 / $0.0839 | Buy Now |