-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3328
|
Newark | Mosfet Transistor, N Channel, 8 A, 600 V, 0.57 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STD10NM60ND Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1940 |
|
$0.9940 / $1.3600 | Buy Now |
DISTI #
87T3740
|
Newark | Mosfet, N Ch, 600V, 8A, To-252, Transistor Polarity:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:8A, On Resistance Rds(On):0.57Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Stmicroelectronics STD10NM60ND Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $1.1700 | Buy Now |
DISTI #
497-12239-1-ND
|
DigiKey | MOSFET N-CH 600V 8A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2175 In Stock |
|
$0.8652 / $2.0600 | Buy Now |
DISTI #
STD10NM60ND
|
Avnet Americas | Trans MOSFET N-CH 600V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STD10NM60ND) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9656 / $1.0071 | Buy Now |
DISTI #
511-STD10NM60ND
|
Mouser Electronics | MOSFETs N-Ch 600V 0.57 Ohm 8A FDmesh II PWR RoHS: Compliant | 3622 |
|
$0.8650 / $1.1900 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 570 mOhm typ., 8 A, FDmesh II Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 3622 |
|
$0.8500 / $1.1700 | Buy Now |
|
Future Electronics | N-Channel 600 V 600 mOhm Surface Mount FDmesh™ II Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Future Electronics | N-Channel 600 V 600 mOhm Surface Mount FDmesh™ II Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Future Electronics | N-Channel 600 V 600 mOhm Surface Mount FDmesh™ II Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8500 / $0.8900 | Buy Now |
|
Future Electronics | N-Channel 600 V 600 mOhm Surface Mount FDmesh™ II Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8500 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD10NM60ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD10NM60ND
STMicroelectronics
N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |