Part Details for STD12NM50ND by STMicroelectronics
Overview of STD12NM50ND by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STD12NM50ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7532
|
Newark | Mosfet, N-Ch, 500V, 11A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STD12NM50ND Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STD12NM50ND
|
Avnet Americas | Trans MOSFET N-CH 500V 11A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD12NM50ND) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
STD12NM50ND
|
Avnet Americas | Trans MOSFET N-CH 500V 11A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD12NM50ND) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 500V 11A DPAK | 6000 |
|
RFQ | |
DISTI #
2807185
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2104 / $2.7899 | Buy Now |
DISTI #
2807185
|
Farnell | MOSFET, N-CH, 500V, 11A, TO-252 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 0 Days Container: Each | 0 |
|
$2.3044 | Buy Now |
|
Sense Electronic Company Limited | TO-252 | 1123 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 500V 11A DPAK | 9000 |
|
$7.7620 / $11.6430 | Buy Now |
Part Details for STD12NM50ND
STD12NM50ND CAD Models
STD12NM50ND Part Data Attributes:
|
STD12NM50ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD12NM50ND
STMicroelectronics
N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |