Part Details for STD150NH02LT4 by SGS Thomson
Overview of STD150NH02LT4 by SGS Thomson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD150NH02LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 150 A, 24 V, 0.0035 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 80 |
|
$1.1365 / $2.0664 | Buy Now |