Part Details for STD17N06 by SGS Semiconductor Ltd
Overview of STD17N06 by SGS Semiconductor Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD17N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-CHANNEL ENHANCEMENT MODE POWER MOS TRANSISTOR Power Field-Effect Transistor, 17A I(D), 60V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Not Compliant | Europe - 2325 |
|
RFQ |