Part Details for STD18N60M6 by STMicroelectronics
Overview of STD18N60M6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD18N60M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STD18N60M6CT-ND
|
DigiKey | MOSFET N-CH 600V 13A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1637 In Stock |
|
$0.9696 / $2.2300 | Buy Now |
DISTI #
STD18N60M6
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-252 T/R - Tape and Reel (Alt: STD18N60M6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0462 / $1.0913 | Buy Now |
DISTI #
511-STD18N60M6
|
Mouser Electronics | MOSFET N-channel 600 V, 230 mOhm typ 13 A MDmesh M6 Power MOSFET RoHS: Compliant | 2433 |
|
$0.9680 / $2.0600 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 2433 |
|
$1.0500 / $2.0200 | Buy Now |
|
Future Electronics | STD18 Series 600 V 230 mOhm 110 W 16.8 nC N-Channel MDmesh Power MOSFET - DPAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2310Cut Tape/Mini-Reel |
|
$1.4700 / $1.9200 | Buy Now |
|
Future Electronics | STD18 Series 600 V 230 mOhm 110 W 16.8 nC N-Channel MDmesh Power MOSFET - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
STD18N60M6
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-252 T/R - Tape and Reel (Alt: STD18N60M6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0462 / $1.0913 | Buy Now |
DISTI #
STD18N60M6
|
TME | Transistor: N-MOSFET, unipolar, 600V, 13A, Idm: 38A, 110W, DPAK Min Qty: 1 | 2472 |
|
$1.5000 / $2.2700 | Buy Now |
|
Ameya Holding Limited | N-CH 600V 13A 230mOhm DPAK RoHSconf | 4570 |
|
RFQ | |
DISTI #
STD18N60M6
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-252 T/R - Tape and Reel (Alt: STD18N60M6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0462 / $1.0913 | Buy Now |
Part Details for STD18N60M6
STD18N60M6 CAD Models
STD18N60M6 Part Data Attributes
|
STD18N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD18N60M6
STMicroelectronics
N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a DPAK package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |