-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 13 Ohm typ., 1 A SuperMESH Zener protected Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1143
|
Newark | Mosfet, N-Ch, 800V, 1A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STD1NK80ZT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 534 |
|
$0.3230 | Buy Now |
DISTI #
96AC3989
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STD1NK80ZT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
86AK6456
|
Newark | Mosfet, N-Ch, 800V, 1A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD1NK80ZT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4470 / $0.4540 | Buy Now |
DISTI #
STD1NK80ZT4
|
Avnet Americas | Power MOSFET, N Channel, 800 V, 1 A, 16 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: STD1NK80ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 1210000 |
|
$0.1914 | Buy Now |
DISTI #
33R1143
|
Avnet Americas | Power MOSFET, N Channel, 800 V, 1 A, 16 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 33R1143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 534 Partner Stock |
|
$0.7280 / $1.1000 | Buy Now |
DISTI #
STD1NK80ZT4
|
Avnet Americas | Power MOSFET, N Channel, 800 V, 1 A, 16 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: STD1NK80ZT4) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3794 / $0.4032 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 13 Ohm typ., 1 A SuperMESH Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 3827 |
|
$0.5200 / $1.2400 | Buy Now |
|
Bristol Electronics | 4037 |
|
RFQ | ||
|
Bristol Electronics | 1863 |
|
RFQ | ||
DISTI #
STD1NK80ZT4
|
TME | Transistor: N-MOSFET, unipolar, 800V, 1A, 45W, DPAK, ESD Min Qty: 1 | 0 |
|
$0.3260 / $0.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD1NK80ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD1NK80ZT4
STMicroelectronics
N-channel 800 V, 13 Ohm typ., 1 A SuperMESH Zener protected Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.7 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |