Transistors
STD30NE06L
Description: 30A, 60V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3

Overview of STD30NE06L by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STD30NE06L by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1788
RFQ
Quest Components POWER FIELD-EFFECT TRANSISTOR, 30A I(D), 60V, 0.03OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA 1430
  • 1 $2.4400
  • 165 $0.9760
  • 821 $0.8540
$0.8540 / $2.4400 Buy Now
Quest Components POWER FIELD-EFFECT TRANSISTOR, 30A I(D), 60V, 0.03OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA 367
  • 1 $3.0240
  • 133 $1.0584
  • 284 $0.9828
$0.9828 / $3.0240 Buy Now

CAD Models for STD30NE06L by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STD30NE06L by STMicroelectronics

STD30NE06L
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-252AA
Package Description
DPAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Avalanche Energy Rating (Eas)
100 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
30 A
Drain-source On Resistance-Max
0.03 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
120 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STD30NE06L
    STMicroelectronics
    30A, 60V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3
    VS

Related Parts for STD30NE06L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STD30NE06L by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STD30NE06L by STMicroelectronics

Select Manufacturer
Which Manufacturer of STD30NE06L would you like to use for your alert(s)?
  • Please alert me when STD30NE06L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STD30NE06L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STD30NE06L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STD30NE06L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STD30NE06L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STD30NE06L by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: