-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-channel 40 V, 0.0175 Ohm typ., 36 A STripFET F6 in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6962
|
Newark | Mosfet, P-Ch, 40V, 36A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:36A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Stmicroelectronics STD36P4LLF6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9574 |
|
$0.7070 / $0.8360 | Buy Now |
DISTI #
56Y0815
|
Newark | Lv Mosfet Trench |Stmicroelectronics STD36P4LLF6 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16034-1-ND
|
DigiKey | MOSFET P-CH 40V 36A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.5335 / $1.4200 | Buy Now |
DISTI #
STD36P4LLF6
|
Avnet Americas | Trans MOSFET P-CH 40V 36A 3-Pin DPAK T/R - Tape and Reel (Alt: STD36P4LLF6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5954 / $0.6210 | Buy Now |
DISTI #
511-STD36P4LLF6
|
Mouser Electronics | MOSFET P-channel 40 V, 0.0175 Ohm typ 36 A STripFET F6 RoHS: Compliant | 2498 |
|
$0.5340 / $1.4100 | Buy Now |
|
STMicroelectronics | P-channel 40 V, 0.0175 Ohm typ., 36 A STripFET F6 in a DPAK package RoHS: Compliant Min Qty: 1 | 2498 |
|
$0.7500 / $1.3800 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 40V 36A - 3-Pin DPAK T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
DISTI #
76886653
|
Verical | Trans MOSFET P-CH 40V 36A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 2553 |
|
$1.1858 / $1.4291 | Buy Now |
DISTI #
79321686
|
Verical | Trans MOSFET P-CH 40V 36A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 2477 |
|
$0.6663 / $1.1625 | Buy Now |
DISTI #
STD36P4LLF6
|
Avnet Americas | Trans MOSFET P-CH 40V 36A 3-Pin DPAK T/R - Tape and Reel (Alt: STD36P4LLF6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5954 / $0.6210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD36P4LLF6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD36P4LLF6
STMicroelectronics
P-channel 40 V, 0.0175 Ohm typ., 36 A STripFET F6 in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 36 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |