-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD3NK80ZT4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1155
|
Newark | Mosfet, N Channel, 800V, 2.5A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:2.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STD3NK80ZT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 410 |
|
$0.1110 | Buy Now |
DISTI #
79AH6939
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STD3NK80ZT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.7640 | Buy Now |
DISTI #
86AK6476
|
Newark | Mosfet, N-Ch, 800V, 2.5A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD3NK80ZT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8230 / $0.8380 | Buy Now |
DISTI #
33R1155
|
Avnet Americas | Power MOSFET, N Channel, 800 V, 2.5 A, 4.5 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 33R1155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 410 Partner Stock |
|
$0.9970 / $1.9100 | Buy Now |
DISTI #
STD3NK80ZT4
|
Avnet Americas | Power MOSFET, N Channel, 800 V, 2.5 A, 4.5 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: STD3NK80ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5526 / $0.5876 | Buy Now |
DISTI #
STD3NK80ZT4
|
Avnet Americas | Power MOSFET, N Channel, 800 V, 2.5 A, 4.5 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: STD3NK80ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5803 / $0.6197 | Buy Now |
DISTI #
STD3NK80ZT4
|
Avnet Americas | Power MOSFET, N Channel, 800 V, 2.5 A, 4.5 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: STD3NK80ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | N-channel 800 V, 3.6 Ohm typ., 2.5 A SuperMESH Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 3901 |
|
$0.8200 / $2.0300 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
DISTI #
STD3NK80ZT4
|
TME | Transistor: N-MOSFET, unipolar, 800V, 1.57A, 70W, DPAK, ESD Min Qty: 1 | 1933 |
|
$0.5070 / $1.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD3NK80ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD3NK80ZT4
STMicroelectronics
N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD3NK80ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD3NK80ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQB2N80TM | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 2.4A I(D), 800V, 6.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | STD3NK80ZT4 vs FQB2N80TM |
FQD2N80TM | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 1.8A I(D), 800V, 6.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | STD3NK80ZT4 vs FQD2N80TM |
FQB2N80TM | Rochester Electronics LLC | Check for Price | 2.4A, 800V, 6.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STD3NK80ZT4 vs FQB2N80TM |
FQB2N80 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 2.4A I(D), 800V, 6.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | STD3NK80ZT4 vs FQB2N80 |
FQD2N80TF | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 1.8A I(D), 800V, 6.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | STD3NK80ZT4 vs FQD2N80TF |
FQD2N80TF_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 1.8A I(D), 800V, 6.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 | STD3NK80ZT4 vs FQD2N80TF_NL |
FQD2N80 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 1.8A I(D), 800V, 6.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | STD3NK80ZT4 vs FQD2N80 |
FQD2N80TM | onsemi | Check for Price | N-Channel QFET® MOSFET 800V, 1.8A, 6.3Ω, DPAK-3 / TO-252-3, 2500-REEL | STD3NK80ZT4 vs FQD2N80TM |