-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3522
|
Newark | Mosfet, N, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V, Power Dissipation:70W Rohs Compliant: Yes |Stmicroelectronics STD4NK60ZT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.7100 / $1.2900 | Buy Now |
DISTI #
497-5889-1-ND
|
DigiKey | MOSFET N-CH 600V 4A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2239 In Stock |
|
$0.6073 / $1.6200 | Buy Now |
DISTI #
STD4NK60ZT4
|
Avnet Americas | Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD4NK60ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5876 / $0.6129 | Buy Now |
DISTI #
511-STD4NK60Z
|
Mouser Electronics | MOSFET N-Ch 600 Volt 4 Amp Zener SuperMESH RoHS: Compliant | 3364 |
|
$0.5940 / $0.7900 | Buy Now |
DISTI #
E02:0323_00213070
|
Arrow Electronics | Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2343 | Europe - 50000 |
|
$0.2045 / $0.2047 | Buy Now |
DISTI #
E54:1762_06546170
|
Arrow Electronics | Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2340 | Europe - 10000 |
|
$0.2175 | Buy Now |
DISTI #
V72:2272_06559868
|
Arrow Electronics | Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2381 |
|
$0.5401 / $0.5952 | Buy Now |
DISTI #
V72:2272_18458490
|
Arrow Electronics | Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1842 Container: Cut Strips | Americas - 62 |
|
$0.1015 / $0.3876 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 3364 |
|
$0.6900 / $0.7700 | Buy Now |
|
Future Electronics | STD4NK60Z Series 600 V 2 Ohm 4 A N-Channel SuperMesh Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.1900 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD4NK60ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD4NK60ZT4
STMicroelectronics
N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |