-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 950 V, 2 Ohm typ., 3.5 A MDmesh K5 Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2696
|
Newark | Mosfet, N-Ch, 950V, 3.5A, 150Deg C, 70W Rohs Compliant: Yes |Stmicroelectronics STD5N95K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138 |
|
$1.0700 / $2.0700 | Buy Now |
DISTI #
40X8737
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD5N95K5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14213-1-ND
|
DigiKey | MOSFET N-CH 950V 3.5A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7515 In Stock |
|
$0.7013 / $1.6700 | Buy Now |
DISTI #
STD5N95K5
|
Avnet Americas | Trans MOSFET N-CH 950V 3.5A 3-Pin DPAK T/R - Tape and Reel (Alt: STD5N95K5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7826 / $0.8163 | Buy Now |
DISTI #
511-STD5N95K5
|
Mouser Electronics | MOSFET N-CH 950V 2Ohm typ 3.5A Zener-protected RoHS: Compliant | 238 |
|
$0.7010 / $1.6700 | Buy Now |
|
STMicroelectronics | N-channel 950 V, 2 Ohm typ., 3.5 A MDmesh K5 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 238 |
|
$0.9100 / $1.6400 | Buy Now |
|
Future Electronics | Single N-Channel 950 V 2.5 Ohm 70 W Surface Mount Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7100 / $0.7400 | Buy Now |
|
Future Electronics | Single N-Channel 950 V 2.5 Ohm 70 W Surface Mount Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7100 / $0.7400 | Buy Now |
DISTI #
STD5N95K5
|
Avnet Americas | Trans MOSFET N-CH 950V 3.5A 3-Pin DPAK T/R - Tape and Reel (Alt: STD5N95K5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7826 / $0.8163 | Buy Now |
DISTI #
STD5N95K5
|
TME | Transistor: N-MOSFET, MDmesh™ K5, unipolar, 950V, 2.2A, Idm: 14A Min Qty: 1 | 0 |
|
$1.0900 / $1.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD5N95K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD5N95K5
STMicroelectronics
N-channel 950 V, 2 Ohm typ., 3.5 A MDmesh K5 Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 950 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 57 ns | |
Turn-on Time-Max (ton) | 28 ns |
This table gives cross-reference parts and alternative options found for STD5N95K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD5N95K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP5N95K5 | N-channel 950 V, 2 Ohm typ., 3.5 A MDmesh K5 Power MOSFET in a TO-220 package | STMicroelectronics | STD5N95K5 vs STP5N95K5 |
STU5N95K5 | N-channel 950 V, 2 Ohm typ., 3.5 A MDmesh K5 Power MOSFET in an IPAK package | STMicroelectronics | STD5N95K5 vs STU5N95K5 |