-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 500 V, 0.7 Ohm typ., 7.5 A MDmesh Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STD5NM50AGCT-ND
|
DigiKey | MOSFET N-CH 500V 7.5A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1485 In Stock |
|
$0.7699 / $1.8400 | Buy Now |
DISTI #
STD5NM50AG
|
Avnet Americas | MOSFET 600V 1 OHM - Tape and Reel (Alt: STD5NM50AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8592 / $0.8961 | Buy Now |
DISTI #
47AK6932
|
Avnet Americas | MOSFET 600V 1 OHM - Product that comes on tape, but is not reeled (Alt: 47AK6932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 848 Partner Stock |
|
$1.4900 / $2.1800 | Buy Now |
DISTI #
511-STD5NM50AG
|
Mouser Electronics | MOSFET Automotive-grade N-channel 500 V, 0.7 Ohm typ 7.5 A MDmesh Power MOSFET RoHS: Compliant | 3083 |
|
$0.7690 / $1.8400 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 500 V, 700 mOhm typ., 7.5 A MDmesh Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 3083 |
|
$1.0000 / $1.8000 | Buy Now |
|
Future Electronics | N-channel 500 V 0.7 Ohm 7.5 A Auomotive MDmesh™Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.7150 | Buy Now |
DISTI #
STD5NM50AG
|
Avnet Americas | MOSFET 600V 1 OHM - Tape and Reel (Alt: STD5NM50AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8592 / $0.8961 | Buy Now |
DISTI #
47AK6932
|
Avnet Americas | MOSFET 600V 1 OHM - Product that comes on tape, but is not reeled (Alt: 47AK6932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 848 Partner Stock |
|
$1.4900 / $2.1800 | Buy Now |
DISTI #
STD5NM50AG
|
Avnet Americas | MOSFET 600V 1 OHM - Tape and Reel (Alt: STD5NM50AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8592 / $0.8961 | Buy Now |
DISTI #
47AK6932
|
Avnet Americas | MOSFET 600V 1 OHM - Product that comes on tape, but is not reeled (Alt: 47AK6932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 848 Partner Stock |
|
$1.4900 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD5NM50AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD5NM50AG
STMicroelectronics
Automotive-grade N-channel 500 V, 0.7 Ohm typ., 7.5 A MDmesh Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |