-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2090
|
Newark | Mosfet, N-Ch, 600V, 4.5A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:4.5A, Drain Source Voltage Vds:600V, On Resistance Rds(On):1.06Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Stmicroelectronics STD6N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.8020 / $1.6700 | Buy Now |
DISTI #
06X3566
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD6N60M2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13939-1-ND
|
DigiKey | MOSFET N-CH 600V 4.5A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5350 / $1.4200 | Buy Now |
DISTI #
STD6N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 4.5A 3-Pin DPAK T/R - Tape and Reel (Alt: STD6N60M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5959 / $0.6216 | Buy Now |
DISTI #
511-STD6N60M2
|
Mouser Electronics | MOSFET N-CH 600V 1.06Ohm 4.5A MDmesh M2 RoHS: Compliant | 2500 |
|
$0.5350 / $1.4100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 2500 |
|
$0.7500 / $1.3800 | Buy Now |
|
Future Electronics | 600 V 1.06 Ohmm typ., 4.5 A N-Channel MDmesh™ M2 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.4650 | Buy Now |
|
Future Electronics | 600 V 1.06 Ohmm typ., 4.5 A N-Channel MDmesh™ M2 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5500 / $0.5750 | Buy Now |
|
Future Electronics | 600 V 1.06 Ohmm typ., 4.5 A N-Channel MDmesh™ M2 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5500 / $0.5750 | Buy Now |
|
Future Electronics | 600 V 1.06 Ohmm typ., 4.5 A N-Channel MDmesh™ M2 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5500 / $0.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD6N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD6N60M2
STMicroelectronics
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |