-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15049-1-ND
|
DigiKey | MOSFET N-CH 650V 4A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$0.5092 / $1.3600 | Buy Now |
DISTI #
STD6N65M2
|
Avnet Americas | Trans MOSFET N-CH 650V 4A 3-Pin DPAK T/R - Tape and Reel (Alt: STD6N65M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5672 / $0.5916 | Buy Now |
DISTI #
511-STD6N65M2
|
Mouser Electronics | MOSFET N-channel 650 V, 1.2 Ohm typ 4 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant | 261 |
|
$0.5090 / $1.3600 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 261 |
|
$0.7200 / $1.3300 | Buy Now |
|
Future Electronics | MOSFET 650V 1.35 OHM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5800 / $0.7850 | Buy Now |
DISTI #
STD6N65M2
|
Avnet Americas | Trans MOSFET N-CH 650V 4A 3-Pin DPAK T/R - Tape and Reel (Alt: STD6N65M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5672 / $0.5916 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 650V 4A DPAK | 2749 |
|
RFQ | |
DISTI #
STD6N65M2
|
Avnet Americas | Trans MOSFET N-CH 650V 4A 3-Pin DPAK T/R - Tape and Reel (Alt: STD6N65M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5672 / $0.5916 | Buy Now |
DISTI #
STD6N65M2
|
Avnet Silica | Trans MOSFET N-CH 650V 4A 3-Pin DPAK T/R (Alt: STD6N65M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
Chip Stock | 6220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD6N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD6N65M2
STMicroelectronics
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |