-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 550 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16930-1-ND
|
DigiKey | MOSFET N-CH 600V 8A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3600 In Stock |
|
$0.5323 / $1.4200 | Buy Now |
DISTI #
STD8N60DM2
|
Avnet Americas | Transistor MOSFET N-CH 600V 8A 3-Pin TO-252 T/R - Bulk (Alt: STD8N60DM2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5929 / $0.6184 | Buy Now |
DISTI #
511-STD8N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 550 mOhm typ 8 A MDmesh DM2 Power MOSFET RoHS: Compliant | 2293 |
|
$0.5320 / $1.4100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 550 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 2293 |
|
$0.7500 / $1.3800 | Buy Now |
|
Future Electronics | N-Channel 600 V 600 mOhm Surface Mount MDmesh™ DM2 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
|
Future Electronics | N-Channel 600 V 600 mOhm Surface Mount MDmesh™ DM2 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
DISTI #
STD8N60DM2
|
Avnet Americas | Transistor MOSFET N-CH 600V 8A 3-Pin TO-252 T/R - Bulk (Alt: STD8N60DM2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5929 / $0.6184 | Buy Now |
|
Ameya Holding Limited | N-Channel 600 V 600 mOhm Surface Mount MDmesh™ DM2 Power Mosfet - DPAK-3 | 10756 |
|
RFQ | |
DISTI #
STD8N60DM2
|
Avnet Americas | Transistor MOSFET N-CH 600V 8A 3-Pin TO-252 T/R - Bulk (Alt: STD8N60DM2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5929 / $0.6184 | Buy Now |
DISTI #
STD8N60DM2
|
Avnet Silica | Transistor MOSFET N-CH 600V 8A 3-Pin TO-252 T/R (Alt: STD8N60DM2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD8N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD8N60DM2
STMicroelectronics
N-channel 600 V, 550 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | DPAK | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |