-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2597
|
Newark | Power Mosfet, N Channel, 5 A, 650 V, 0.79 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STD9N65M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1532 |
|
$0.9210 / $1.7900 | Buy Now |
DISTI #
26Y5745
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD9N65M2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15051-1-ND
|
DigiKey | MOSFET N-CH 650V 5A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
675 In Stock |
|
$0.6325 / $1.5100 | Buy Now |
DISTI #
STD9N65M2
|
Avnet Americas | Trans MOSFET N-CH 650V 5A 3-Pin DPAK T/R - Tape and Reel (Alt: STD9N65M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7059 / $0.7362 | Buy Now |
DISTI #
511-STD9N65M2
|
Mouser Electronics | MOSFET N-channel 650 V, 0.79 Ohm typ 5 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8200 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6600 / $0.6850 | Buy Now |
DISTI #
30599024
|
Verical | Trans MOSFET N-CH 650V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 35 Package Multiple: 1 | Americas - 50 |
|
$0.7775 / $0.8950 | Buy Now |
DISTI #
STD9N65M2
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.8000 / $1.3500 | RFQ |
|
ComSIT USA | N-CHANNEL 650 V, 0.79 OHM TYP., 5 A MDMESH M2 POWER MOSFET IN IPAK PACKAGE Power Field-Effect Transistor RoHS: Compliant | Europe - 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD9N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD9N65M2
STMicroelectronics
N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 2500 | |
Avalanche Energy Rating (Eas) | 105 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.9 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |