There are no models available for this part yet.
Overview of STDC-703L by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93689-107-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
75168-807-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. | |
77315-127-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for STDC-703L by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62R9380
|
Newark | Soldering Iron Tip, Long Reach, 0.76 Mm Rohs Compliant: Yes |Metcal STDC-703L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6600 | Buy Now | |
DISTI #
5358-STDC-703L-ND
|
DigiKey | STDC DESOLDER CARTRIDGE, LONG RE Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$58.5500 / $73.4700 | Buy Now | |
DISTI #
745-STDC-703L
|
Mouser Electronics | Desoldering Braid / Solder Removal Desolder Cart. Long Reach 0.76mm(0.03in) RoHS: Compliant | 2 |
|
$63.3000 | Buy Now | |
DISTI #
STDC-703L
|
TME | Tip: for desoldering irons, 0.76x1.68mm, 413°C Min Qty: 1 | 0 |
|
$60.3200 / $60.9600 | RFQ | |
DISTI #
551TI307
|
Techni-Tool, Inc. | Metcal STDC-703L Soldering Tip Desoldering 700 Deg F For MX Sys | 2 |
|
$63.3000 | Buy Now | |
DISTI #
551TI307
|
TestEquity LLC | Metcal STDC-703L Soldering Tip Desoldering 700 Deg F For MX Sys | 2 |
|
$63.3000 | Buy Now |