Part Details for STDP2600-ADT by Kinetic Technologies HK Ltd
Overview of STDP2600-ADT by Kinetic Technologies HK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for STDP2600-ADT
STDP2600-ADT CAD Models
STDP2600-ADT Part Data Attributes:
|
STDP2600-ADT
Kinetic Technologies HK Ltd
Buy Now
Datasheet
|
Compare Parts:
STDP2600-ADT
Kinetic Technologies HK Ltd
Consumer Circuit, PBGA81, LFBGA-81
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINETIC TECHNOLOGIES | |
Package Description | LFBGA-81 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B81 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA81,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.33 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |