Part Details for STE 320/23/24 by Block USA Inc.
Overview of STE 320/23/24 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P1338S266RM | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS | |
70P1308S167RMI | Renesas Electronics Corporation | QDR-II B2 STE, 512K CNTRS |
Price & Stock for STE 320/23/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8675
|
Newark | Chassis Mount Transformer, 320Va Rohs Compliant: Yes |Block STE 320/23/24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$92.0900 / $114.1000 | Buy Now |
DISTI #
55X2576
|
Newark | Transformer, Iso, 24Vac, 320Va, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:24V, Power Rating:320Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block STE 320/23/24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |