Part Details for STE14D820K1EQ0FQT0R0 by Songtian Electronics (STE)
Overview of STE14D820K1EQ0FQT0R0 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STE14D820K1EQ0FQT0R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 135V 65V 50V 74V~90V Plugin Varistors ROHS | 145 |
|
$0.0809 / $0.1494 | Buy Now |
|
LCSC | 135V 65V 50V 74V90V Plugin Varistors ROHS | 145 |
|
$0.0826 / $0.1524 | Buy Now |