Part Details for STEPPER MOTOR: BIPOLAR 35×28MM 10V by Pololu Corporation
Overview of STEPPER MOTOR: BIPOLAR 35×28MM 10V by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67S539FTG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=2/Clock Interface | |
TB67S549FTG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=1.5/Clock Interface | |
TB67S589FTG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver / Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / CLK input type / VQFN32 |
Price & Stock for STEPPER MOTOR: BIPOLAR 35×28MM 10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-1208
|
TME | Motor: stepper, 10VDC, Shaft: D spring, max.98.8mNm, 500mA Min Qty: 1 | 3 |
|
$22.6700 / $24.2000 | Buy Now |