Part Details for STEPPER MOTOR: BIPOLAR 35×36MM 2.7V by Pololu Corporation
Overview of STEPPER MOTOR: BIPOLAR 35×36MM 2.7V by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEPPER MOTOR: BIPOLAR 35×36MM 2.7V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-1209
|
TME | Motor: stepper, 2.7VDC, Shaft: D spring, max.141mNm, 1A Min Qty: 1 | 5 |
|
$24.0000 / $27.2000 | Buy Now |