Part Details for STEU 400/23 by Block USA Inc.
Overview of STEU 400/23 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEU 400/23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8689
|
Newark | Chassis Mount Transformer, 400Va Rohs Compliant: Yes |Block STEU 400/23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$112.0400 / $138.8200 | Buy Now |
DISTI #
55X2606
|
Newark | Transformer, Iso, 230Vac, 400Va, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:2 X 115V, Power Rating:400Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary Rohs Compliant: Yes |Block STEU 400/23 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6000 | Buy Now |