Part Details for STEU2500/23 by Block USA Inc.
Overview of STEU2500/23 by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STEU2500/23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1177112
|
Farnell | TRANSFORMER, 2.5KVA, 230/400V, 2 X 115V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$580.2352 | Buy Now |
Part Details for STEU2500/23
STEU2500/23 CAD Models
STEU2500/23 Part Data Attributes
|
STEU2500/23
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
STEU2500/23
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Samacsys Manufacturer | BLOCK | |
Approvals | CSA; CUL; EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 183 mm | |
Input Voltage-Nom | 230/400 V | |
Length | 192 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | SINGLE 230/400V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 12400 VA | |
Width | 189 mm |