-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.440 Ohm typ., 8 A MDmesh DM2 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9554
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF10N60DM2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16959-ND
|
DigiKey | MOSFET N-CH 600V 8A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1362 In Stock |
|
$0.6352 / $1.5100 | Buy Now |
DISTI #
STF10N60DM2
|
Avnet Americas | N-channel 600 V 0.440 Ω typ. 8 A MDmesh DM2 Power MOSFET - Bulk (Alt: STF10N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6632 / $0.7547 | Buy Now |
DISTI #
511-STF10N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.440 Ohm typ 8 A MDmesh DM2 Power MOSFET RoHS: Compliant | 994 |
|
$0.6350 / $1.5100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 440 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 994 |
|
$0.8200 / $1.4800 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.53 Ohm 15 nC 25 W MDmesh Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 1000Tube |
|
$0.6450 / $0.6800 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.53 Ohm 15 nC 25 W MDmesh Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6450 / $0.6800 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.53 Ohm 15 nC 25 W MDmesh Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6250 / $0.6600 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
STF10N60DM2
|
Avnet Americas | N-channel 600 V 0.440 Ω typ. 8 A MDmesh DM2 Power MOSFET - Bulk (Alt: STF10N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6632 / $0.7547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF10N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF10N60DM2
STMicroelectronics
N-channel 600 V, 0.440 Ohm typ., 8 A MDmesh DM2 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220FP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |