Part Details for STF11N50M2 by STMicroelectronics
Overview of STF11N50M2 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STF11N50M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5758
|
Newark | Lgs Lv Mosfet |Stmicroelectronics STF11N50M2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15267-5-ND
|
DigiKey | MOSFET N-CH 500V 8A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
189 In Stock |
|
$0.8484 / $1.3300 | Buy Now |
|
Future Electronics | STF11N50M2 Series 550V 0.53 Ohm 8 A N-Channel MDmesh™ M2 Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 950Tube |
|
$0.7000 / $0.8300 | Buy Now |
Part Details for STF11N50M2
STF11N50M2 CAD Models
STF11N50M2 Part Data Attributes
|
STF11N50M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF11N50M2
STMicroelectronics
N-channel 500 V, 0.45 Ohm typ., 8 A MDmesh M2 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |