-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7554
|
Newark | Mosfet, N-Ch, 650V, 9A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:9A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STF11N65M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.9860 / $1.3600 | Buy Now |
DISTI #
497-13160-ND
|
DigiKey | MOSFET N-CH 650V 9A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4 In Stock |
|
$0.9000 / $2.1500 | Buy Now |
DISTI #
STF11N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF11N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8809 / $1.0024 | Buy Now |
DISTI #
45AC7554
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: 45AC7554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 22 Partner Stock |
|
$1.3600 / $2.1700 | Buy Now |
DISTI #
511-STF11N65M5
|
Mouser Electronics | MOSFET N-Ch 650V 0.43 Ohm MDmesh M5 710 VDSS RoHS: Compliant | 929 |
|
$0.9110 / $1.6100 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 929 |
|
$1.0000 / $1.5800 | Buy Now |
|
Future Electronics | N-Channel 650 9 A 0.48 Ohm MDmesh™ V Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 37034Tube |
|
$0.9500 / $1.1900 | Buy Now |
|
Future Electronics | N-Channel 650 9 A 0.48 Ohm MDmesh™ V Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 725Tube |
|
$0.9500 / $1.1900 | Buy Now |
|
Future Electronics | N-Channel 650 9 A 0.48 Ohm MDmesh™ V Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9500 / $1.1300 | Buy Now |
|
Future Electronics | N-Channel 650 9 A 0.48 Ohm MDmesh™ V Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9500 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF11N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF11N65M5
STMicroelectronics
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220F, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.48 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF11N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF11N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF10NM65N | N-channel 650 V, 0.43 Ω, 9 A MDmesh͐2;2; II Power MOSFET TO-220, TO-220FP, IPAK, DPAK | STMicroelectronics | STF11N65M5 vs STF10NM65N |