-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STF18N60DM2-ND
|
DigiKey | MOSFET N-CH 600V 13A TO220FP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2863 | Buy Now |
DISTI #
STF18N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STF18N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1872 / $1.3509 | Buy Now |
DISTI #
511-STF18N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.260 Ohm typ 12 A MDmesh DM2 Power MOSFET RoHS: Compliant | 0 |
|
$1.2600 / $2.7100 | Order Now |
|
STMicroelectronics | N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4800 / $2.6600 | Buy Now |
|
Future Electronics | N-Channel 600 V 295 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.2500 / $1.2900 | Buy Now |
|
Future Electronics | N-Channel 600 V 295 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.2500 / $1.2900 | Buy Now |
|
Future Electronics | N-Channel 600 V 295 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2500 / $1.3800 | Buy Now |
DISTI #
STF18N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STF18N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1872 / $1.3509 | Buy Now |
DISTI #
STF18N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STF18N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1872 / $1.3509 | Buy Now |
DISTI #
STF18N60DM2
|
Avnet Silica | N-channel MDmesh >350 V to 700 V (Alt: STF18N60DM2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF18N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF18N60DM2
STMicroelectronics
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-220FP package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |