-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6946
|
Newark | Mosfet, N-Ch, 600V, 13A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:13A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STF18N60M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1849 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
02AH7049
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF18N60M6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 | Buy Now |
DISTI #
497-19057-ND
|
DigiKey | MOSFET N-CH 600V 13A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
29 In Stock |
|
$0.8954 / $2.1300 | Buy Now |
DISTI #
STF18N60M6
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-220FP T/R - Rail/Tube (Alt: STF18N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9348 / $1.0637 | Buy Now |
DISTI #
47AK6946
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-220FP T/R - Bulk (Alt: 47AK6946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 378 Partner Stock |
|
$1.4900 / $2.8900 | Buy Now |
DISTI #
511-STF18N60M6
|
Mouser Electronics | MOSFET N-channel 600 V, 230 mOhm typ 13 A MDmesh M6 Power MOSFET RoHS: Compliant | 348 |
|
$0.9250 / $2.1300 | Buy Now |
|
Future Electronics | MOSFET 600V 0.28 OHM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9450 / $1.1200 | Buy Now |
DISTI #
STF18N60M6
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-220FP T/R - Rail/Tube (Alt: STF18N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9348 / $1.0637 | Buy Now |
DISTI #
47AK6946
|
Avnet Americas | N-Channel Power MOSFET 600V 13A 3-Pin TO-220FP T/R - Bulk (Alt: 47AK6946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 378 Partner Stock |
|
$1.4900 / $2.8900 | Buy Now |
DISTI #
STF18N60M6
|
TME | Transistor: N-MOSFET, MDmesh™ M6, unipolar, 600V, 8.2A, Idm: 38A Min Qty: 1 | 30 |
|
$1.3000 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF18N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF18N60M6
STMicroelectronics
N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |