Transistors
STF20NM65N
STMicroelectronics
Description: 15A, 650V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN

Overview of STF20NM65N by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for STF20NM65N by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STF20NM65N by STMicroelectronics

STF20NM65N
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
TO-220FP, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
115 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
650 V
Drain Current-Max (ID)
15 A
Drain-source On Resistance-Max
0.27 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
40 W
Pulsed Drain Current-Max (IDM)
60 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STF20NM65N
    STMicroelectronics
    15A, 650V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN
    VS

Alternate Parts for STF20NM65N

This table gives cross-reference parts and alternative options found for STF20NM65N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF20NM65N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STF24N65M2 N-channel 650 V, 0.185 Ohm typ., 16 A MDmesh M2 Power MOSFET in TO-220FP package STMicroelectronics STF20NM65N vs STF24N65M2
TK16A60W5 TRANSISTOR POWER, FET, FET General Purpose Power Toshiba America Electronic Components STF20NM65N vs TK16A60W5
IXFR30N60P Power Field-Effect Transistor, 15A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN IXYS Corporation STF20NM65N vs IXFR30N60P
IXFC30N60P Power Field-Effect Transistor, 15A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS220, 3 PIN IXYS Corporation STF20NM65N vs IXFC30N60P
IXFR30N60P Power Field-Effect Transistor, 15A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN Littelfuse Inc STF20NM65N vs IXFR30N60P

Related Parts for STF20NM65N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STF20NM65N by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STF20NM65N by STMicroelectronics

Select Manufacturer
Which Manufacturer of STF20NM65N would you like to use for your alert(s)?
  • Please alert me when STF20NM65N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STF20NM65N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STF20NM65N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STF20NM65N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STF20NM65N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STF20NM65N by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: