-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5880
|
Newark | Mosfet, N-Ch, 600V, 22A, To-220Fp Rohs Compliant: Yes |Stmicroelectronics STF28N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 979 |
|
$2.1600 / $3.5200 | Buy Now |
DISTI #
40X8749
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF28N60M2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
497-14216-5-ND
|
DigiKey | MOSFET N-CH 600V 24A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
408 In Stock |
|
$1.3310 / $2.8500 | Buy Now |
DISTI #
STF28N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 22A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF28N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1000 |
|
RFQ | |
DISTI #
511-STF28N60M2
|
Mouser Electronics | MOSFET N-CH 600V 0.135Ohm typ. 22A MDmesh M2 RoHS: Compliant | 854 |
|
$1.3300 / $2.8500 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package RoHS: Compliant Min Qty: 1 | 854 |
|
$1.7000 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4200 | Buy Now |
DISTI #
STF28N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 22A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF28N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1000 |
|
RFQ | |
DISTI #
STF28N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 22A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF28N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1000 |
|
RFQ | |
DISTI #
STF28N60M2
|
Avnet Silica | Trans MOSFET N-CH 600V 22A 3-Pin TO-220 FP Tube (Alt: STF28N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF28N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF28N60M2
STMicroelectronics
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STF28N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF28N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCT3120ALC11 | Power Field-Effect Transistor, 21A I(D), 650V, 0.156ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN | ROHM Semiconductor | STF28N60M2 vs SCT3120ALC11 |
IPI60R165CPAKSA1 | Power Field-Effect Transistor, 21A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | STF28N60M2 vs IPI60R165CPAKSA1 |
STFI28N60M2 | N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in I2PAKFP package | STMicroelectronics | STF28N60M2 vs STFI28N60M2 |
IPI60R165CPXKSA1 | Power Field-Effect Transistor, 21A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | STF28N60M2 vs IPI60R165CPXKSA1 |
IPW60R165CP | Power Field-Effect Transistor, 21A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | STF28N60M2 vs IPW60R165CP |
STI28N60M2 | N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package | STMicroelectronics | STF28N60M2 vs STI28N60M2 |
LSE20N65F | Power Field-Effect Transistor, 20A I(D), 650V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN | Xi’an Lonten Renewable Energy Technology Inc | STF28N60M2 vs LSE20N65F |
LSE20N60 | Power Field-Effect Transistor, 20A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN | Xi’an Lonten Renewable Energy Technology Inc | STF28N60M2 vs LSE20N60 |
STI26NM60N | 20A, 600V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STF28N60M2 vs STI26NM60N |
LSC20N60 | Power Field-Effect Transistor, 20A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Xi’an Lonten Renewable Energy Technology Inc | STF28N60M2 vs LSC20N60 |