-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12578-5-ND
|
DigiKey | MOSFET N-CH 620V 2.7A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1978 In Stock |
|
$0.3835 / $1.0200 | Buy Now |
DISTI #
STF3N62K3
|
Avnet Americas | Trans MOSFET N-CH 620V 2.7A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF3N62K3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4271 / $0.4455 | Buy Now |
DISTI #
511-STF3N62K3
|
Mouser Electronics | MOSFET N-Ch, 620V-2.2ohms 2.7A RoHS: Compliant | 1856 |
|
$0.3830 / $1.0200 | Buy Now |
|
STMicroelectronics | N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 1856 |
|
$0.5400 / $1.0000 | Buy Now |
|
Future Electronics | N-Channel 620 V 2.5 Ohm Flange Mount SuperMESH III Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3750 / $0.4100 | Buy Now |
|
Future Electronics | N-Channel 620 V 2.5 Ohm Flange Mount SuperMESH III Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3750 / $0.4100 | Buy Now |
DISTI #
STF3N62K3
|
Avnet Americas | Trans MOSFET N-CH 620V 2.7A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF3N62K3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4271 / $0.4455 | Buy Now |
DISTI #
STF3N62K3
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.4070 / $0.8030 | RFQ |
DISTI #
STF3N62K3
|
Avnet Americas | Trans MOSFET N-CH 620V 2.7A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF3N62K3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4271 / $0.4455 | Buy Now |
DISTI #
STF3N62K3
|
Avnet Silica | Trans MOSFET N-CH 620V 2.7A 3-Pin(3+Tab) TO-220FP Tube (Alt: STF3N62K3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF3N62K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF3N62K3
STMicroelectronics
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 620 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 10.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |